JST S04B-XASS-1N-BN(LF)(SN) technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for JST S04B-XASS-1N-BN(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.