
5-position, 2mm pitch shrouded header with right-angle, through-hole mounting. Features male pin contacts made of copper alloy with tin plating for mating, and a PBT insulation material. Rated for 3A current and 250V, with a UL94 V-0 flammability rating. Designed for solder termination.
JST S05B-PASK-2(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S05B-PASK-2(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
