
Shrouded header with 6 positions and 1 row, featuring a 2mm pitch. This right-angle, through-hole mounted connector utilizes male pin contacts made from copper alloy with a tin mating finish. It offers a 3A current rating and 250V voltage rating, with a PBT insulation material and a white housing color. The component is UL94 V-0 flammability rated and lead-free.
JST S06B-PASK-2(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S06B-PASK-2(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.