Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JST

S09B-PASK-2(LF)(SN)

Datasheet
Conn Shrouded Header HDR 9 POS 2mm Solder RA Thru-Hole Box
JST

S09B-PASK-2(LF)(SN)

Conn Shrouded Header HDR 9 POS 2mm Solder RA Thru-Hole Box

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

Voltage Rating250V
Current Rating3A
MountingThrough Hole
Quick Jump:

Technical Specifications

JST S09B-PASK-2(LF)(SN) technical specifications.

General

Contact Finish - Mating
TIN
Contact Material
Copper Alloy
Contact Shape
Square
Contact Type
Male Pin
Current Rating
3A
Flammability Rating
UL94 V-0
Housing Color
White
Insulation Color
Natural
Insulation Material
PBT
Lead Free
Lead Free
Mount
Through Hole
Number of Contacts
9
Number of Positions
9
Number of Rows
1
Orientation
Right Angle
Packaging
Bulk
Pitch
2mm
Series
PA
Termination
Solder
Voltage Rating
250V

Compliance

RoHS
Compliant

Datasheet

JST S09B-PASK-2(LF)(SN) Datasheet

Download the complete datasheet for JST S09B-PASK-2(LF)(SN) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com