10-position, 2mm pitch shrouded header with right-angle, through-hole mounting. Features male pin contacts with tin plating over brass and copper, offering a 2A current rating and 100V voltage rating. Constructed with a white nylon housing and natural insulation material, this component boasts a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
JST S10B-PH-K-S(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S10B-PH-K-S(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.