
1.5mm pitch shrouded header with 10 positions and 1 row. Features male pin contacts with brass, tin material and tin plating for mating. Rated for 1A current and 50V voltage, with a 7.2mm height, 18mm length, and 3.5mm width. Surface mountable with right-angle solder termination, constructed from UL94 V-0 rated natural colored nylon insulation.
JST S10B-ZR-SM4A-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S10B-ZR-SM4A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
