This 14-pin shrouded header features a white housing and natural color, with copper alloy contacts plated with tin and lead. The contacts are male pins with a kinked termination and a mating length of 0.126inch. The header is designed for through-hole mounting and contains lead, making it non-lead-free. It is available in a bulk packaging quantity of 250 pieces.
JST S14B-PASK-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST S14B-PASK-2 to view detailed technical specifications.
No datasheet is available for this part.