The S14B-PH-K is a 14-contact shrouded header with a 2mm pitch, designed for HDR connections. It features a right-angle body orientation and a center slot polarization type. The header has a maximum operating temperature range of -25°C to 85°C and can handle a maximum current rating of 2A and a maximum voltage rating of 100VDC or 100VAC. It is mounted through a hole and has a height of 4.8mm.
JST S14B-PH-K technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 4.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST S14B-PH-K to view detailed technical specifications.
No datasheet is available for this part.