JST S14B-PHDSS-B(LF)(SN) technical specifications.
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 3A |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 14 |
| Pitch | 2mm |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S14B-PHDSS-B(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.