JST S14B-ZESK-2D(LF)(SN) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST S14B-ZESK-2D(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.