JST S15B-XH-A-1(LF)(SN) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | JQ |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST S15B-XH-A-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.