
This 15-position shrouded header features a 0.098inch pitch and is designed for through hole mounting. The header is constructed with lead-free materials and features a natural color finish. The contacts are plated with tin and are of the male pin type, suitable for press-fit termination.
JST S15B-XH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST S15B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.