Right-angle shrouded header with 16 positions and 2 rows, featuring a 2mm pitch. This male connector utilizes tin-plated copper alloy contacts for reliable termination via solder. Designed for through-hole mounting, it offers a maximum current rating of 3A and a voltage rating of 250V. The natural-colored housing is constructed from beige, lead-free material, operating within a temperature range of -25°C to 85°C.
JST S16B-PHDSS(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Tin, Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 9.5mm |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S16B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.