JST S21BA-ATL-2BH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Manufacturer Series | ATL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST S21BA-ATL-2BH to view detailed technical specifications.
No datasheet is available for this part.