
This 26-position 2-row through hole male pin connector features a natural color housing and copper alloy contacts with tin and lead plating. The connector has a contact mating length of 0.114inch and a pitch of 0.079inch with a row spacing of 0.079inch. It is available in a bulk packaging quantity of 200 pieces and is part of the PHD series. The connector is not lead-free, containing lead in its construction.
JST S26B-PHDSS technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST S26B-PHDSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
