
26-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts made of copper alloy with a tin mating finish and square contact shape. Designed for right-angle, through-hole mounting with solder termination. Offers a voltage rating of 250V and operates within a temperature range of -25°C to 85°C. Insulation is natural colored nylon with a UL94 V-0 flammability rating.
JST S26B-PUDSS-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | PUD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S26B-PUDSS-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.