This 26-position shrouded header features a 2-row configuration with a 0.098inch pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is constructed with tin and lead-plated contacts and has a natural housing color. The product contains lead and is suitable for applications requiring a shrouded header with a high number of positions.
JST S26B-XADSS-N technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Row Spacing | 0.098inch |
| Series | XAD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST S26B-XADSS-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.