
This 26-position 2-row through hole header features a voltage rating of 250V and is constructed with a copper alloy contact material. The contacts are circular in shape and have a tin finish. The header is made from nylon insulation material and has a natural color. It is lead free and compliant with UL94 V-0 flammability rating. The header is packaged in bulk and is suitable for use in applications where a high voltage rating is required.
JST S26B-XADSS-N(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | XAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S26B-XADSS-N(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
