This 28-contact shrouded header features a 2-row, 2mm pitch configuration and is designed for through hole mounting. It has a maximum operating temperature range of -25 to 85°C and can withstand a maximum voltage rating of 250VDC or 250VAC. The header is suitable for applications requiring a high current rating of up to 3A.
JST S28B-PHDSS-B(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST S28B-PHDSS-B(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.