2-position, 2mm pitch shrouded header with right-angle, through-hole mounting. Features brass, tin, and bronze male pin contacts with tin and copper plating, rated for 2A current and 100V AC/DC working voltage. Housing is white, UL94 V-0 flammability rated, with a 2mm lead pitch. Operating temperature range is -25°C to 85°C.
JST S2B-PH-K-S(LF)(SN) technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Color | Natural, White |
| Contact Material | Brass, Tin, Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.6mm |
| Diameter | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 5.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 50V |
| Weight | 28.349523g |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST S2B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
