3-position, 1-row shrouded header with a 2mm pitch, designed for right-angle surface mount termination. Features copper alloy male pin contacts with tin plating, offering a 2A current rating and 100V voltage rating. Constructed with a natural nylon insulation material and a beige polyamide housing, this component operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
JST S3B-PH-SM4-TB(LF)(SN) technical specifications.
| Color | Natural, White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Length | 9.9mm |
| Material | Polyamide |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST S3B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
