JST S3B-ZR-SM2-TF(LF)(SN) technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 6.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST S3B-ZR-SM2-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.