JST S3BPHKSLFSN technical specifications.
| Color | White |
| Contact Material | Brass, Tin, Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 2A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 7.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST S3BPHKSLFSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.