JST S4B-XH-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 3A |
| Height | 6.1mm |
| Length | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Pitch | 2.5mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S4B-XH-A to view detailed technical specifications.
No datasheet is available for this part.