JST S4B-ZR-SM2-TF(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper, Tin |
| Current Rating | 1A |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST S4B-ZR-SM2-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.