
5-position, 1-row shrouded header with a 2mm pitch, designed for surface mount applications. Features tin-plated copper alloy male pin contacts with a 0.13-inch mating length, rated for 2A current and 100V AC. The natural colored nylon housing offers a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range. This right-angle connector is supplied on tape and reel for automated assembly.
JST S5B-PH-SM4-TB(LF)(SN) technical specifications.
| Color | Natural, White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Length | 13.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST S5B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
