JST SAIT-A02T-M064 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST SAIT-A02T-M064 to view detailed technical specifications.
No datasheet is available for this part.