JST SCN-001T-1.0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SCN |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SCN-001T-1.0 to view detailed technical specifications.
No datasheet is available for this part.