JST SCZH-002T-P0.5 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST SCZH-002T-P0.5 to view detailed technical specifications.
No datasheet is available for this part.