JST SDHL-8BNS-K-363-A0-TB(HF)N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15mm |
| Length | 13.85mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SDHL-8BNS-K-363-A0-TB(HF)N to view detailed technical specifications.
No datasheet is available for this part.