JST SDKR-9BRS-K13-G-TB(LF)(SN)1 technical specifications.
| Type | SD Card |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
Download the complete datasheet for JST SDKR-9BRS-K13-G-TB(LF)(SN)1 to view detailed technical specifications.
No datasheet is available for this part.