JST SFHR-02V-L technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SFH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SFHR-02V-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.