
2-position, 1.8mm pitch wire housing for crimp termination. This straight, cable mount receptacle features a red housing and accepts female socket contacts. Rated for a maximum current of 4A and a maximum voltage of 350V AC, it operates within a temperature range of -25°C to 85°C. Designed for free-hanging mounting, it supports wire gauges from 22AWG to 30AWG.
JST SFHR-02V-R technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.8mm |
| Reach SVHC Compliant | Unknown |
| Series | SFH |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SFHR-02V-R to view detailed technical specifications.
No datasheet is available for this part.