JST SGHD-002GA-P0.2 technical specifications.
| Mount | Socket |
| Packaging | Cut Tape |
| Series | GHD |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SGHD-002GA-P0.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
