JST SGM-21-5 technical specifications.
| Type | Bullet Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST SGM-21-5 to view detailed technical specifications.
No datasheet is available for this part.