JST SHDR-40V-S-B technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 23mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | SHD |
| Termination | Crimp |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHDR-40V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
