JST SHLP-10V-S-B technical specifications.
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SHLP-10V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.