
2-position, 1mm pitch wire housing receptacle for crimp termination. Features a straight, cable mount orientation with a PBT body material and UL94 V-0 flammability rating. Rated for 1A current and 50V AC, operating between -25°C and 85°C. Natural/white color, lead-free construction.
JST SHR-02V-S-B technical specifications.
| Body Material | PBT |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 5mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-02V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.