
5-position, 1mm pitch wire housing for crimp termination. This straight, cable mount receptacle features a 1A current rating and 50V voltage rating. Constructed from PBT material with a UL94 V-0 flammability rating, it operates between -25°C and 85°C. The housing has a 5mm depth, 8mm length, and 2.8mm width.
JST SHR-05V-S-B technical specifications.
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 8mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-05V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
