
14-position, 1mm pitch wire housing for crimp termination. Features a straight, cable mount orientation with a free-hanging design. Constructed with brass contacts plated in tin, offering a female socket contact type. Rated for a maximum current of 1A and 50V AC, with an operating temperature range of -25°C to 85°C. Accommodates wire gauges from 28AWG to 32AWG.
JST SHR-14V-S-B technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Width | 2.8mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-14V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
