JST SIN-01T-1.8 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST SIN-01T-1.8 to view detailed technical specifications.
No datasheet is available for this part.