JST SLF-61T-2.0 technical specifications.
| Cable Type | Wire |
| Wire Size | 16-26AWG |
| Connector Type A | Wire to Board |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST SLF-61T-2.0 to view detailed technical specifications.
No datasheet is available for this part.