JST SLR-01VF technical specifications.
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Cable |
| Number of Poles | 1 |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST SLR-01VF to view detailed technical specifications.
No datasheet is available for this part.