JST SLR-03VF technical specifications.
| Current Rating | 7A |
| Height | 8.4mm |
| Lead Free | Lead Free |
| Length | 13.12mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 3 |
| Pitch | 3.96mm |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST SLR-03VF to view detailed technical specifications.
No datasheet is available for this part.