JST SM02(8.0)B-BHS-1N-TB(LF)(SN)(P technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.315inch |
| Series | BH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM02(8.0)B-BHS-1N-TB(LF)(SN)(P to view detailed technical specifications.
No datasheet is available for this part.