Shrouded header, board-to-board connector with 3 positions and a 4mm pitch. Features right-angle surface-mount termination with a solder cup. Contact material is copper alloy with tin plating, offering a 1A current rating and 600V voltage rating. Insulation material is UL94 V-0 rated nylon, operating between -25°C and 85°C.
JST SM03(4.0)B-BHS-1-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Series | BH |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST SM03(4.0)B-BHS-1-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.