JST SM03B-GHS-TB(LF)(SN);- technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM03B-GHS-TB(LF)(SN);- to view detailed technical specifications.
No datasheet is available for this part.
