This right angle connector features a copper alloy contact material with tin plating, and is rated for a maximum current of 2A and a maximum operating temperature of 85°C. It has a 1.5mm pitch and a length of 7.5mm, with a depth of 9.1mm. The connector is packaged in a box and has a natural housing color. It is suitable for use in applications with a maximum voltage rating of 100V.
JST SM04B-CZSS-1-TB(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.1mm |
| Housing Color | Natural |
| Length | 7.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM04B-CZSS-1-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.