
This 4-position shrouded surface mount header features a copper alloy contact material and a TIN mating finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is made of nylon with a natural insulation color and is rated for 50V. It is packaged in cut tape and has a solder termination.
JST SM04B-NSHSS-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | NSH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM04B-NSHSS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.