JST SM04B-SSR-H-TB(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Pitch | 1mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for JST SM04B-SSR-H-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.